Conn Waterproof PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
DDK CE01-2A18-19APC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |