Conn Waterproof PIN 10 POS Crimp ST Box Mount 10 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |