This waterproof crimp terminal connector features 10 contacts and a straight body orientation. It is designed for box mount applications and can withstand operating temperatures between -55°C and 125°C. The connector has a maximum voltage rating of 250VDC or 200VAC, and a maximum current rating of 13A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |