Conn Waterproof PIN 17 POS Crimp ST Box Mount 17 Terminal 1 Port
DDK CE01-2A20-29PC-D0S technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 17 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 17 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.