Conn Waterproof PIN 8 POS Crimp ST Box Mount 8 Terminal 1 Port
DDK CE01-2A22-23PC-D0S technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Max Current Rating | 23/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.