The CE01-2A24-28PC-D0S is a water-proof connector with 24 contacts, rated for 700VDC/500VAC and 13A per contact. It features a straight body orientation and crimp termination method. Operating temperature range is -55°C to 125°C. The connector is designed for box mount applications.
DDK CE01-2A24-28PC-D0S technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.