The CE01-2A24-52APC-D0 is a waterproof circular connector with 52 contacts, suitable for box mount applications. It features a straight body orientation and crimp termination method. The connector operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 250VDC or 200VAC. Each contact can handle a maximum current of 5A.
DDK CE01-2A24-52APC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 52 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 52 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.