This waterproof connector features 37 contacts and a crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC or 500VAC. The connector is designed for box mount applications and has a straight body orientation.
DDK CE01-2A28-21PC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.