This waterproof circular connector features 37 SKT/RCP contacts, crimp termination, and a straight body orientation. It is designed for box mount applications and can operate within a temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 13 amps per contact.
Checking distributor stock and pricing after the page loads.
DDK CE01-2A28-21SC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 37 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.