Sign in to ask questions about the DDK CE01-6A18-19APC-D0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DDK CE01-6A18-19APC-D0 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Number of Ports | 1 |
| Product Length (mm) | 43 |
| Product Diameter (mm) | 35.9 |
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 5/ContactA |
| Cage Code | SA068 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for DDK CE01-6A18-19APC-D0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.