This waterproof connector features 30 contacts with a crimp termination method and a straight body orientation. It has a maximum operating voltage of 250VDC or 200VAC and a maximum current rating of 5A per contact. The connector is designed for cable mount applications and has a temperature range of -55 to 125°C.
DDK CE01-6A20-30APC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 5/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK CE01-6A20-30APC-D0 to view detailed technical specifications.
No datasheet is available for this part.