This waterproof circular connector features 7 SKT contacts and 1 PL contact, with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. The connector is designed for cable mount applications and has a maximum current rating of 46mA per contact.
DDK CE01-6A24-10SC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 46/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.