The CE01-6A28-73ASC-D0 is a waterproof circular connector with 73 contacts, featuring a SKT to PL gender configuration and crimp termination method. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 250VDC or 200VAC and a maximum current rating of 5 amps per contact.
DDK CE01-6A28-73ASC-D0 technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 73 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 73 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 5/ContactA |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.