DDK CE05-2A18-10PD-D technical specifications.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DDK CE05-2A18-10PD-D to view detailed technical specifications.
No datasheet is available for this part.