WATERPROOF CIRCULAR CONNECTORS CONFORMING TO EUROPEAN SAFETY STANDARDS
Checking distributor stock and pricing after the page loads.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |