This water proof circular connector features 6 PIN contacts and a straight body orientation. It is designed for box mount applications and has a termination method of solder cup. The connector operates over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Water Proof |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |