Conn Waterproof SKT 9 POS Solder Cup ST Cable Mount 9 Terminal 1 Port
DDK CE05-6A20-18SDE-D technical specifications.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.