This waterproof connector features a right-angle design with 4 SKT contacts and a solder cup termination method. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is cable mountable and has a single port.
Checking distributor stock and pricing after the page loads.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |