Conn Waterproof SKT 6 POS Solder Cup RA Cable Mount 6 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | Water Proof |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder Cup |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |