This circular connector features a right-angle body orientation and crimp/solder termination method. It has two contacts and a single port, with a maximum operating temperature range of -55°C to 85°C. The connector is rated for 200VAC and 3A per contact.
DDK CM10-AP2S-S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp/Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 200VAC |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for DDK CM10-AP2S-S to view detailed technical specifications.
No datasheet is available for this part.