This circular connector features a 4-pin cable mount design with a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 1250VDC and a maximum current rating of 150mA. The connector is designed for use in a variety of applications, including those requiring high voltage and current handling.
DDK D/MS3101A36-5P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 150A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.