This circular connector features a straight body orientation and a box mount design, with a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 13A. The connector has 5 contacts and a single port, with a socket contact gender and a screw terminal type.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |