Conn Circular PIN 4 POS ST Box Mount 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
DDK D/MS3102A18-10P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.