DDK D/MS3102A22-22P technical specifications.
| Height | 41.3mm |
| Lead Free | Lead Free |
| Length | 49.22mm |
| Number of Contacts | 4 |
| RoHS Compliant | Yes |
| Width | 41.3mm |
| RoHS | Compliant |
Download the complete datasheet for DDK D/MS3102A22-22P to view detailed technical specifications.
No datasheet is available for this part.