Conn Circular PIN 7 POS ST Cable Mount 7 Terminal 1 Port
DDK D/MS3106A24-2P technical specifications.
| Lead Free | Lead Free |
| Length | 57.14mm |
| Number of Contacts | 7 |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for DDK D/MS3106A24-2P to view detailed technical specifications.
No datasheet is available for this part.