Conn Circular PIN 35 POS ST Cable Mount 35 Terminal 1 Port
DDK D/MS3106A32-7P technical specifications.
| Lead Free | Lead Free |
| Length | 60.31mm |
| Number of Contacts | 35 |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for DDK D/MS3106A32-7P to view detailed technical specifications.
No datasheet is available for this part.