Conn Circular SKT 6 POS ST Cable Mount 6 Terminal 1 Port
DDK D/MS3106A36-3S technical specifications.
| Lead Free | Lead Free |
| Length | 60.31mm |
| Number of Contacts | 6 |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for DDK D/MS3106A36-3S to view detailed technical specifications.
No datasheet is available for this part.