Conn Circular SKT 31 POS ST Cable Mount 31 Terminal 1 Port
DDK D/MS3106A36-9S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 80/46/23/13A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.