
This 3-contact cable mount connector has a circular body with a straight orientation and a solder cup termination method. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 700VDC or 500VAC. The connector has a maximum current rating of 13 amps per contact and is suitable for use in high-voltage applications.
Sign in to ask questions about the DDK D/MS3106B14S-1P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DDK D/MS3106B14S-1P technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 43.39 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 28.57 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 13/ContactA |
| Cage Code | SA068 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for DDK D/MS3106B14S-1P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.