This circular connector features a straight body orientation and a cable mount design. It has four contacts and a single port, with a maximum operating temperature range of -55°C to 125°C. The connector is rated for 700VDC and 23A, making it suitable for high-voltage applications.
DDK D/MS3106B18-10S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 23A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.