Conn Circular PIN 3 POS RA Cable Mount 3 Terminal 1 Port
DDK D/MS3108B18-5P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 13/23A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.