This 50-contact SCSI I/O connector is designed for cable mounting with a 1.27mm pitch. It features a right-angle body orientation and supports a maximum current rating of 0.5 amps per contact. The connector is rated for 250VAC and is suitable for use in SCSI applications.
DDK DHA-PC-50-1G technical specifications.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 50 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for DDK DHA-PC-50-1G to view detailed technical specifications.
No datasheet is available for this part.