This 36-contact SCSI connector is designed for cable mounting and features a right-angle body orientation. It has a terminal pitch of 1.27mm and a termination method of IDT. The connector is rated for a maximum voltage of 250VAC and a maximum current of 0.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | PL |
| Number of Contacts | 36 |
| Terminal Pitch | 1.27mm |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 36 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |