This 30-contact right-angle SCSI RCP connector features a terminal pitch of 2.54mm and is designed for through-hole mounting. It has a maximum current rating of 0.5A per contact and a maximum voltage rating of 250VAC. The connector is suitable for SCSI applications and is available from DDK.
Checking distributor stock and pricing after the page loads.
DDK DHA-RA30-R121C technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |