The DHA-RA50-R121C is a 50-contact SCSI connector with a right angle body orientation and through hole mounting. It features a terminal pitch of 2.54mm and a termination method of solder. The connector has a maximum current rating of 0.5A per contact and a maximum voltage rating of 250VAC. It is designed for use in SCSI applications.
Checking distributor stock and pricing after the page loads.
DDK DHA-RA50-R121C technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |