Conn SCSI RCP 14 POS 2.54mm Solder RA Thru-Hole 14 Terminal 1 Port
DDK DHA-RAD14-R22VNN technical specifications.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 14 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for DDK DHA-RAD14-R22VNN to view detailed technical specifications.
No datasheet is available for this part.