This 80-contact SCSI RCP connector is designed for high-reliability applications. It features a maximum voltage rating of 250VAC and a maximum current rating of 0.5A per contact. The connector is mounted through a hole and has a terminal pitch of 2.54mm. It is suitable for use in a variety of environments, including those with high temperatures and high humidity.
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 80 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 80 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |