The DHA-RV26-S11TN is a 26-contact RCP SCSI I/O connector designed for through-hole mounting. It features a maximum voltage rating of 250VAC and a maximum current rating of 0.5A per contact. The connector has a terminal pitch of 2.54mm and is terminated using solder. It is suitable for use in SCSI applications.
Checking distributor stock and pricing after the page loads.
| Type | SCSI |
| Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS Version | 2002/95/EC |