Conn Rectangular F 42 POS ST Panel Mount
DDK DIS30-R42S technical specifications.
| Type | Rectangular |
| Contact Gender | F |
| Number of Contacts | 42 |
| Number of Rows | 7 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Max Current Rating | 1A |
| Max Voltage Rating | 200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for DDK DIS30-R42S to view detailed technical specifications.
No datasheet is available for this part.