DDK DMS3102A20-29S technical specifications.
| Contact Gender | Female |
| Contact Material | Silver |
| Current Rating | 13A |
| Series | DMS |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for DDK DMS3102A20-29S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
