Conn FPC Connector RCP 26 POS 0.35mm Solder ST SMD
DDK FB35-RD26-3A technical specifications.
| Type | FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for DDK FB35-RD26-3A to view detailed technical specifications.
No datasheet is available for this part.