The FB35-RD40-3A FPC connector from DDK features 40 RCP contacts in a 2-row configuration with a terminal pitch of 0.35mm. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The connector is rated for 30VDC or 30VAC and has a maximum current rating of 12A.
DDK FB35-RD40-3A technical specifications.
| Type | FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for DDK FB35-RD40-3A to view detailed technical specifications.
No datasheet is available for this part.