The FB35-RD44-3A FPC connector from DDK features 44 RCP contacts arranged in 2 rows with a terminal pitch of 0.35mm. It has a solder termination method and is designed for surface mount applications. The connector operates within a temperature range of -40 to 85°C and has a maximum current rating of 12A and a maximum voltage rating of 30VDC or 30VAC.
DDK FB35-RD44-3A technical specifications.
| Type | FPC Connector |
| Contact Gender | RCP |
| Number of Contacts | 44 |
| Terminal Pitch | 0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for DDK FB35-RD44-3A to view detailed technical specifications.
No datasheet is available for this part.