The FB35S-PA12-3A is a 12-contact FPC connector with a PL gender and 0.35mm pitch. It features a termination method of solder and a maximum operating temperature range of -40°C to 85°C. This surface-mount connector has a maximum current rating of 12A and a maximum voltage rating of 30VDC or 30VAC.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | PL |
| Number of Contacts | 12 |
| Terminal Pitch | 0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 12A |
| Max Voltage Rating | 30VDC|30VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |