Conn Housing PL 1 POS ST Cable Mount
DDK FCN-PD-097 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.