The FF27-16A-R21A-B-3H is a 16-contact right-angle FPC connector with a 0.35mm pitch, suitable for surface mount applications. It has a maximum current rating of 0.3A per contact and a maximum voltage rating of 50VAC. The connector is designed for use with flexible flat cable and flexible printed circuit applications.
DDK FF27-16A-R21A-B-3H technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Terminal Pitch | 0.35mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.