Conn Ejector Header HDR 16 POS 2.54mm Solder ST Thru-Hole
DDK FRC5-C16S53T-0L-FA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Poles | 16 |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.