Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole
DDK FRC5-C20S53T-0L-FA technical specifications.
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VAC |
| Height | 26.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.