Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
DDK FRC5-C26L53T-OL technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Poles | 26 |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.