Conn Ejector Header HDR 30 POS 2.54mm Solder RA Thru-Hole
DDK FRC5-C30L53T-0L-FA technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Poles | 30 |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.